Nexperia 74LVC32APW,118
| Manufacturer | |
| MPN | 74LVC32APW,118 |
| LCSC Part # | C6087 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input OR gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Logic Level - Low | 200mV;450mV;600mV;400mV;800mV | |
| Propagation Delay | 5ns@3.3V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 120mV~800mV | |
| Input Logic Level - High | 1.08V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.8V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC32A is a quad 2-input OR gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
AI Translation
- Wide supply voltage range from 1.2 V to 3.6 V
- Overvoltage tolerant inputs to 5.5 V
- CMOS low power dissipation
- Direct interface with TTL levels
- Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V), JESD8-5A (2.3 V to 2.7 V), JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
AI Translation
- Level translation in mixed 3.3V and 5V environments
In-Stock: 19,945
19,945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1295 | $ 0.65 |
| 50+ | $ 0.1015 | $ 5.08 |
| 150+ | $ 0.0874 | $ 13.11 |
| 500+ | $ 0.0769 | $ 38.45 |
| 2,500+ | $ 0.0685 | $ 171.25 |
| 5,000+ | $ 0.0642 | $ 321.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Logic Level - Low | 200mV;450mV;600mV;400mV;800mV | |
| Propagation Delay | 5ns@3.3V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 120mV~800mV | |
| Input Logic Level - High | 1.08V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.8V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC32A is a quad 2-input OR gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
AI Translation
- Wide supply voltage range from 1.2 V to 3.6 V
- Overvoltage tolerant inputs to 5.5 V
- CMOS low power dissipation
- Direct interface with TTL levels
- Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V), JESD8-5A (2.3 V to 2.7 V), JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
AI Translation
- Level translation in mixed 3.3V and 5V environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



