LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 357B2102MAB251S22 product image
  • 357B2102MAB251S22 thumbnail 1
  • 357B2102MAB251S22 thumbnail 2
  • 357B2102MAB251S22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 357B2102MAB251S22

Manufacturer
MPN
357B2102MAB251S22
LCSC Part #
C6086436
Packaging
-
Customer #
Key Attributes
POT 1kΩ 1W
DatasheetVISHAY 357B2102MAB251S22
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.4175$ 33.42
10+$ 32.2379$ 322.38
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerVISHAY
Packaging-
Tolerance±20%
Temperature Coefficient±600ppm/℃
Power(Watts)1W
Number of Turns1
Resistance1kΩ