ADI ADR3425ARJZ-R7
| Manufacturer | |
| Mfr. Part # | ADR3425ARJZ-R7 |
| LCSC Part # | C60864 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Ultra-low-power, high-precision reference voltage source |
| Description | Series Voltage Reference IC Fixed 2.5V ±0.1% 10mA SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,338
4,338
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3306 | $ 2.33 |
10+ | $ 2.0448 | $ 20.45 |
30+ | $ 1.8429 | $ 55.29 |
100+ | $ 1.6329 | $ 163.29 |
500+ | $ 1.5489 | $ 774.45 |
1,000+ | $ 1.5134 | $ 1513.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$