VISHAY M55342E06B6B98RTF
| Manufacturer | |
| Mfr. Part # | M55342E06B6B98RTF |
| LCSC Part # | C6085663 |
| Package | 0705 |
| Customer # | |
| Key Attributes | RES 6.98kΩ ±0.1% 150mW 0705 |
| Description | 150mW 6.98kΩ Thin Film Resistor ±25ppm/℃ ±0.1% 0705 Chip Resistor - Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0705 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.5186 | $ 3.52 |
200+ | $ 1.4047 | $ 280.94 |
500+ | $ 1.3578 | $ 678.90 |
1,000+ | $ 1.335 | $ 1335.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$