LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAMXSS0012TR-3000 product image
Images for reference only

MACOM MAMXSS0012TR-3000RoHS

Manufacturer
MPN
MAMXSS0012TR-3000
LCSC Part #
C6085654
Packaging
SOT-25-5
Customer #
Key Attributes
SOT-25-5 RF Mixers RoHS
Datasheetpdf iconMACOM MAMXSS0012TR-3000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4$ 1.40
200+$ 0.5588$ 111.76
500+$ 0.5397$ 269.85
1,000+$ 0.5318$ 531.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
PackagingSOT-25-5
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MAMXSS0012 is a passive mixer that achieves the performance of a double balanced diode mixer in a lead-free SOT-25 package. The MAMXSS0012 is ideally suited for use where high level RF signals and very wide dynamic range are required. Typical applications include frequency up/ down conversion, modulation, and demodulation in receivers and transmitters for base station and portable systems. The MAMXSS0012 employs GaAs FETs as mixing elements to achieve a very wide dynamic range in a low cost plastic package. The mixer operates with LO drive levels of +3 dBm to +8 dBm. The LO port may be externally tuned for operation in various frequency bands. GaAs IC is fabricated using a mature 0.5 micron gate length GaAs MESFET process. The process features full passivation for increased performance and reliability.

Features

AI Translation
  • Input Power @ 1 dB Compression: +15 dBm
  • High LO to RF Isolation: 35 dB
  • LO Drive Level: +3 to +8 dBm
  • DC - 200 MHz 3 dB IF Bandwidth Does not require DC bias
  • Lead-Free SOT-25 Package
  • 100% Matte Tin Plating over Copper Halogen-Free ―Green‖ Mold Compound
  • 260℃ Reflow Compatible RoHS* Compliant Version of MD54-0005