LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3430B2F270RTD product image
Images for reference only

TE Connectivity 3430B2F270RTD

Manufacturer
MPN
3430B2F270RTD
LCSC Part #
C6084100
Packaging
0612
Customer #
Key Attributes
RES 270Ω ±1% 1.5W 0612
Datasheetpdf iconTE Connectivity 3430B2F270RTD
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.224$ 0.22
200+$ 0.0894$ 17.88
500+$ 0.0864$ 43.20
1,000+$ 0.085$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0612
Resistance270Ω
Power(Watts)1.5W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3430B2F270RTDFTE Connectivity06120$ 0.1069