BOURNS 3312J-1-500E
| Manufacturer | |
| MPN | 3312J-1-500E |
| LCSC Part # | C6083373 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 50Ω 100mW |
| Datasheet | BOURNS 3312J-1-500E |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount, 2mm square, single-turn, ceramic, hermetically sealed
- Compatible with SMT manufacturing processes
- Compact design, high flexibility
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1536 | $ 3.15 |
| 200+ | $ 1.2589 | $ 251.78 |
| 500+ | $ 1.2166 | $ 608.30 |
| 1,000+ | $ 1.1954 | $ 1195.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount, 2mm square, single-turn, ceramic, hermetically sealed
- Compatible with SMT manufacturing processes
- Compact design, high flexibility
- RoHS compliant
C6083373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

