LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom 6N137-020E product image
  • 6N137-020E thumbnail 1
  • 6N137-020E thumbnail 2
  • 6N137-020E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom 6N137-020ERoHS

Manufacturer
MPN
6N137-020E
LCSC Part #
C6081460
Packaging
DIP-8
Customer #
Key Attributes
50mA 1.75V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconBroadcom 6N137-020E
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8939$ 2.89
10+$ 2.4699$ 24.70
50+$ 2.2039$ 110.20
100+$ 1.9314$ 193.14
500+$ 1.8089$ 904.45
1,000+$ 1.7557$ 1755.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Output Current50mA
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOutput enable control;Open-collector output
Input threshold current15mA
Voltage - Forward(Vf)1.75V
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)5kV
CMTI(kV/us)10kV/us
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The 6N137, HCPL-26xx/06xx/4661, HCNW137/26x1 are optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000 V/μs at Vcm = 1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from – 40°C to +85°C allowing trouble-free system performance.

Features

AI Translation
  • 15 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over industrial temperature: -40°C to +85°C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval – UL recognized – 3750 Vrms for 1 minute and 5000 Vrms for 1 minute per UL1577
  • CSA approved (5000 Vrms/1 Minute rating is for HCNW137/26X1 and Option 020 [6N137, HCPL-2601/11/30/31, HCPL-4661] products only)
  • IEC/EN/DIN EN 60747-5-5 approved with:
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM = 1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

Applications

AI Translation
  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces
  • Digital isolation for A/D, D/A conversion
  • Switching power supply
  • Instrument input/output isolation
  • Ground loop elimination
  • Pulse transformer replacement
  • Power transistor isolation in motor drives
  • Isolation of high speed logic systems