NEWOPTO XYC-PT5A940FC-A1
| Manufacturer |
NEWOPTO
Asian Brands |
| Mfr. Part # | XYC-PT5A940FC-A1 |
| LCSC Part # | C6081239 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 2.4mA 30V 940nm 100nA Through Hole,D=5mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NEWOPTO | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
620
620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0863 | $ 0.86 |
100+ | $ 0.0667 | $ 6.67 |
300+ | $ 0.0569 | $ 17.07 |
1,000+ | $ 0.0496 | $ 49.60 |
5,000+ | $ 0.0437 | $ 218.50 |
10,000+ | $ 0.0408 | $ 408.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$