SHOU HAN FPC 0.5-22P LTH2.0
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | FPC 0.5-22P LTH2.0 |
| LCSC Part # | C6081229 |
| Package | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN FFC FPC 22POS 0.5mm TOP CNT SMD |
| Description | FFC/FPC Connector 22 Position 0.5mm Pitch Top Contact Surface Mount -25℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=0.5mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
265 
265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.133 | $ 0.67 |
50+ | $ 0.1062 | $ 5.31 |
150+ | $ 0.0929 | $ 13.94 |
1,500+ | $ 0.0828 | $ 124.20 |
3,000+ | $ 0.0748 | $ 224.40 |
4,500+ | $ 0.0708 | $ 318.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$