Phoenix Contact 2910535
| Hersteller | |
| Herst.-Teilenr. | 2910535 |
| LCSC-Nr. | C6078111 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 24V 6A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Datenblatt | Phoenix Contact 2910535 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 104mm | |
| Height | 80mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 720mW | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 104mm | |
| Height | 80mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 720mW | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This forcibly guided coupled relay module is approved for use in industrial control equipment compliant with UL 508 (cULus certified). When the circuit is designed with 1 NO contact / 1 NC contact, it meets the Type A requirements of DIN EN 61810-3.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 41.1795 | $ 41.18 |
| 200+ | $ 16.4317 | $ 3286.34 |
| 500+ | $ 15.8826 | $ 7941.30 |
| 1,000+ | $ 15.6112 | $ 15611.20 |
Standardgehäuse10/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 104mm | |
| Height | 80mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 720mW | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 104mm | |
| Height | 80mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 14mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 720mW | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This forcibly guided coupled relay module is approved for use in industrial control equipment compliant with UL 508 (cULus certified). When the circuit is designed with 1 NO contact / 1 NC contact, it meets the Type A requirements of DIN EN 61810-3.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

