Rubycon 25PKV330M8X10.5
| Manufacturer | |
| MPN | 25PKV330M8X10.5 |
| LCSC Part # | C6077702 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 330uF 25V 300mA@100Hz 22mΩ ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@100Hz | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10.5mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@100Hz | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8391 | $ 0.84 |
| 200+ | $ 0.335 | $ 67.00 |
| 500+ | $ 0.324 | $ 162.00 |
| 1,000+ | $ 0.3192 | $ 319.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@100Hz | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10.5mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@100Hz | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

