API Delevan 2534R-68K
| Manufacturer | |
| MPN | 2534R-68K |
| LCSC Part # | C6077666 |
| Packaging | Through Hole,D=6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 68mH 18mA 510Ω Through Hole,D=6.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=6.4mm | |
| Current Rating | 18mA | |
| Inductance | 68mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=6.4mm | |
| Current Rating | 18mA |
| Type | Description | |
|---|---|---|
| Inductance | 68mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.9936 | $ 42.99 |
| 200+ | $ 17.1547 | $ 3430.94 |
| 500+ | $ 16.582 | $ 8291.00 |
| 1,000+ | $ 16.2986 | $ 16298.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=6.4mm | |
| Current Rating | 18mA | |
| Inductance | 68mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=6.4mm | |
| Current Rating | 18mA |
| Type | Description | |
|---|---|---|
| Inductance | 68mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

