LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZT52B30 product image
  • BZT52B30 thumbnail 1
  • BZT52B30 thumbnail 2
  • BZT52B30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BZT52B30RoHS

Manufacturer
LGEAsian Brands
MPN
BZT52B30
LCSC Part #
C6077533
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 500mW SOD-123
Datasheetpdf iconLGE BZT52B30
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.92
500+$ 0.0142$ 7.10
3,000+$ 0.0123$ 36.90
6,000+$ 0.0109$ 65.40
24,000+$ 0.0097$ 232.80
51,000+$ 0.0091$ 464.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)45nA@21V
Impedance(Zzt)75Ω
Diode Configuration1 Independent
Zener Voltage(Range)29.4V~30.6V
Zener Voltage(Nom)30V
Impedance(Zzk)282Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.4V to 51V
  • Zener voltage (VZ) tolerance available at ±2% (B series)
  • Ideal for automated assembly processes
  • Moisture Sensitivity Level 1
  • SOD-123 package

Applications

AI Translation
  • Zener diode
  • Ultra-compact SMT package