LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 5P49V6965A000NLGI8 product image
Images for reference only

RENESAS 5P49V6965A000NLGI8RoHS

Manufacturer
MPN
5P49V6965A000NLGI8
LCSC Part #
C6076064
Packaging
QFN-24(4x4)
Customer #
Key Attributes
VersaClock 6E Programmable Clock Generator
Datasheetpdf iconRENESAS 5P49V6965A000NLGI8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.538$ 6.54
10+$ 6.3829$ 63.83
30+$ 6.2812$ 188.44
100+$ 6.1778$ 617.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackagingQFN-24(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in;External
Output Frequency(Max)350MHz
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
Phase OffsetSupport
Period Jitter, Peak-to-Peak28ps;5ps;25ps;4ps
Output LevelLVPECL;LVDS;HCSL;LVCMOS
Phase Jitter300fs;500fs
Number of Outputs4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 5P49V6965 is a programmable clock generator intended for high-performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is the sixth generation of programmable clock technology (VersaClock 6E). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to four different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system.

Features

AI Translation
  • Flexible 1.8V, 2.5V, 3.3V power-rails
  • High-performance, low phase noise PLL, < 0.5ps RMS typical phase jitter on outputs
  • Four banks of internal OTP memory
  • In-system or factory programmable
  • 2 select pins accessible with processor GPIOs or bootstrapping
  • I²C serial programming interface
  • 0xD0 or 0xD4 I²C address options allows multiple devices configured in a same system
  • Reference LVCMOS output clock
  • Four universal output pairs individually configurable:
    • Differential (LVPECL, LVDS or HCSL)
    • 2 single-ended (2 LVCMOS in-phase or 180 degrees out of phase)
    • 1/0 VDDs can be mixed and matched, supporting 1.8V (LVDS and LVCMOS), 2.5V, or 3.3V
  • Output frequency ranges:
    • LVCMOS clock outputs: 1kHz to 200MHz
    • LVDS, LVPECL, HCSL differential clock outputs: 1kHz to 350MHz
  • Redundant clock inputs with manual switchover
  • Programmable output enable or power-down mode
  • Available in 4 × 4 mm 24-VFQFPN package
  • -40°C to +85°C industrial temperature operation

Applications

AI Translation
  • Ethernet switch/router
  • PCI Express 1.0 / 2.0 / 3.0 / 4.0 Spread Spectrum on PCI Express 1.0 / 2.0 / 3.0 / 4.0 / 5.0 Spread Spectrum off
  • Broadcast video/audio timing
  • Multi-function printer
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fiber Channel, SAN
  • Telecom line cards
  • Laser distance sensing