LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N4000 product image
Images for reference only

Solid State System 1N4000

Manufacturer
Solid State SystemAsian Brands
MPN
1N4000
LCSC Part #
C6073581
Packaging
DO-4
Customer #
Key Attributes
1 Independent 7.5V DO-4 Single Zener Diodes RoHS
DatasheetSolid State System 1N4000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1733$ 21.17
200+$ 8.4494$ 1689.88
500+$ 8.166$ 4083.00
1,000+$ 8.0266$ 8026.60
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSolid State System
PackagingDO-4
Diode Configuration1 Independent
Tolerance±10%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)10uA@3V
Impedance(Zzt)1.3Ω
Zener Voltage(Range)-
Zener Voltage(Nom)7.5V
Impedance(Zzk)250Ω

Introduction

AI Translation

Low voltage, alloy junction Zener diodes in hermetic packages with cathode connected to case. Polarity is cathode to case (reverse polarity devices available, denoted by suffix "R").

Features

AI Translation
  • Junction and storage temperature range: -65°C to +175°C
  • DC power dissipation: 10W (derate 83.3mW/°C above 55°C)
  • Standard tolerance on nominal Zener voltage for part numbers in the table is ±10%; ±5% standard tolerance is also available for individual devices, indicated by adding suffix "A" to the standard part number