LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N3333 product image
Images for reference only

Solid State System 1N3333RoHS

Manufacturer
Solid State SystemAsian Brands
MPN
1N3333
LCSC Part #
C6073536
Packaging
DO-5
Customer #
Key Attributes
50W 52V DO-5 Single Zener Diodes RoHS
Datasheetpdf iconSolid State System 1N3333
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.4962$ 22.50
200+$ 8.9767$ 1795.34
500+$ 8.6766$ 4338.30
1,000+$ 8.5281$ 8528.10
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSolid State System
PackagingDO-5
Tolerance±20%
Pd - Power Dissipation50W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)5.5Ω
Zener Voltage(Nom)52V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.

Features

AI Translation
  • Standard polarity: anode to case
  • Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
  • Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix