LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A7001DDAR product image
  • TPS7A7001DDAR thumbnail 1
  • TPS7A7001DDAR thumbnail 2
  • TPS7A7001DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A7001DDARRoHS

Manufacturer
MPN
TPS7A7001DDAR
LCSC Part #
C60719
Packaging
SOIC-8-EP
Customer #
Key Attributes
2A Enable Function, Adjustable Ultra-Low Dropout Regulator
Datasheetpdf iconTI TPS7A7001DDAR
In-Stock: 1,641
1,641 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0584$ 2.06
10+$ 1.7579$ 17.58
30+$ 1.5694$ 47.08
100+$ 1.3777$ 137.77
500+$ 1.29$ 645.00
1,000+$ 1.2526$ 1252.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8-EP
Output Voltage900mV~5V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current2A
Operating Voltage6.5V
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS7A7001 is a high-performance, positive-voltage, low-dropout (LDO) regulator designed for applications requiring very low input voltage and very low dropout voltage (up to 2A). The device operates with an input voltage as low as 1.425V, and the output voltage can be set as low as 0.5V. The output voltage is set using an external resistor divider.

The TPS7A7001 features ultralow dropout voltage, making it an ideal choice for applications where V<sub>IN</sub> and V<sub>OUT</sub> are very close. In addition, the TPS7A7001 includes an enable pin to further reduce power dissipation in shutdown mode. The TPS7A7001 provides excellent regulation performance over line, load, and temperature variations.

Features

AI Translation
  • Input voltage as low as 1.425V
  • Maximum 380mV dropout at 2A
  • Adjustable output starting from 0.5V
  • Protection: current limiting and thermal shutdown
  • Enable pin
  • 1μA quiescent current in shutdown mode
  • Full industrial temperature range
  • SOIC-8 package, fully RoHS compliant

Applications

AI Translation
  • Telecom/Network Interface Cards
  • Motherboards/Peripheral Cards
  • Industrial Applications
  • Wireless Infrastructure
  • Set-Top Boxes
  • Medical Devices
  • Laptops
  • Battery-Powered Systems