SOSET 5032 10M 10PF 10PPM 4P
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | 5032 10M 10PF 10PPM 4P |
| LCSC Part # | C6071570 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 10MHz 10pF SMD |
| Description | Crystal Oscillator 10pF SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2195 | $ 1.10 |
50+ | $ 0.1724 | $ 8.62 |
150+ | $ 0.1522 | $ 22.83 |
1,000+ | $ 0.127 | $ 127.00 |
2,000+ | $ 0.1158 | $ 231.60 |
5,000+ | $ 0.109 | $ 545.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$