SOSET 5032 12M 10PF 20PPM 2P
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | 5032 12M 10PF 20PPM 2P |
| LCSC Part # | C6071566 |
| Package | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 10pF SMD |
| Description | Crystal Oscillator 10pF SMD5032-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | SMD5032-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
970 
970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2272 | $ 1.14 |
50+ | $ 0.1778 | $ 8.89 |
150+ | $ 0.1566 | $ 23.49 |
1,000+ | $ 0.1302 | $ 130.20 |
2,000+ | $ 0.1184 | $ 236.80 |
5,000+ | $ 0.1114 | $ 557.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$