LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 477LBA400M2EG product image
Images for reference only

Cornell Dubilier Electronics 477LBA400M2EG

Manufacturer
MPN
477LBA400M2EG
LCSC Part #
C6070827
Packaging
Through Hole,D35xL46.5mm
Customer #
Key Attributes
±20% 400V 470uF 529.11mΩ@120Hz Through Hole,D35xL46.5mm Aluminum Electrolytic Capacitors RoHS
DatasheetCornell Dubilier Electronics 477LBA400M2EG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.5851$ 17.59
200+$ 7.0174$ 1403.48
480+$ 6.7825$ 3255.60
1,000+$ 6.6674$ 6667.40
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,D35xL46.5mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@85℃
Capacitance470uF
Ripple Current2.23A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)529.11mΩ@120Hz
Height - Seated (Max)46.5mm
Diameter35mm