TE Connectivity JMGSCDD-26PW
| Produttore | |
| Cod. Prod. | JMGSCDD-26PW |
| Cod. LCSC | C6070740 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 26.5V 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Scheda Tecnica | TE Connectivity JMGSCDD-26PW |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 3.2kΩ | |
| Coil Voltage | 26.5V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Resistance | 100mΩ | |
| Width | 9.4mm | |
| Length | 9.4mm | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC;250mA@115VAC;100mA@115VAC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 219mW | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 3.2kΩ | |
| Coil Voltage | 26.5V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Width | 9.4mm | |
| Length | 9.4mm | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC;250mA@115VAC;100mA@115VAC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 219mW | |
| Contact Material | AgPd + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 3.2kΩ | |
| Coil Voltage | 26.5V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Resistance | 100mΩ | |
| Width | 9.4mm | |
| Length | 9.4mm | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC;250mA@115VAC;100mA@115VAC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 219mW | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 3.2kΩ | |
| Coil Voltage | 26.5V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Width | 9.4mm | |
| Length | 9.4mm | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC;250mA@115VAC;100mA@115VAC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 219mW | |
| Contact Material | AgPd + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

