LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

XP Power JHM2012D05

Hersteller
Herst.-Teilenr.
JHM2012D05
LCSC-Nr.
C6070582
Verp.
DIP,50.8x25.4mm
Kundennummer
Hauptmerkm.
5V 9V~18V DIP,50.8x25.4mm DC DC Converters RoHS
DatenblattXP Power JHM2012D05
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerXP Power
Verp.DIP,50.8x25.4mm
Number of Outputs2
Iout2A
Output Voltage5V
Isolation Voltage(Vrms)4kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery
Conversion Efficiency86%
Voltage - Supply9V~18V
Output Power20W

Beschreibung

KI-Übersetzung

The JHM20 series of DC-DC modules provides a compact power solution designed and certified to international medical safety standards. Features include output voltage trim as well as short circuit protection.

Merkmale

KI-Übersetzung
  • Regulated single & dual outputs from 5 to 30VDC
  • Single outputs trimmable ±10%
  • 2:1 Input range
  • 2”×1” footprint PCB mount
  • International medical approvals
  • 4kVAC reinforced isolation
  • 2×MOPP @ 250VAC working voltage
  • 2.5μA Patient leakage current
  • Medical approval, IEC60601 - 1, 3rd Edition including risk management
  • EN55011 Class A with no external components
  • -40°C to +80°C operating temperature
  • Full power to +60°C