YFW MBR60100DC
| Manufacturer |
YFW
Asian Brands |
| MPN | MBR60100DC |
| LCSC Part # | C6069541 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-263 |
| Description | Diode 100V 60A Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,422
1,422
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.536 | $ 0.54 |
10+ | $ 0.4298 | $ 4.30 |
30+ | $ 0.3767 | $ 11.30 |
100+ | $ 0.3236 | $ 32.36 |
500+ | $ 0.3059 | $ 152.95 |
800+ | $ 0.2898 | $ 231.84 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$