GOODWORK 80N03
| Manufacturer | GOODWORKAsian Brands |
| MPN | 80N03 |
| LCSC Part # | C6068475 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A TO-252 |
| Datasheet | GOODWORK 80N03 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 312pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 312pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Split Gate Trench MOSFET technology
- Excellent package for heat dissipation
- High density cell design for low RDS(ON)
Features
AI Translation
- 100% unclamped inductive switching (UIS) tested
- 100% \nabla VDS tested
Applications
AI Translation
- DC-DC Converters
- Power management functions
- Industrial and Motor Drive application
In-Stock: 2,725
2,725 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1397$ 0.1328 | $ 0.66 |
| 50+ | $ 0.1116$ 0.1061 | $ 5.31 |
| 150+ | $ 0.0975$ 0.0927 | $ 13.91 |
| 500+ | $ 0.0869$ 0.0826 | $ 41.30 |
| 2,500+ | $ 0.0732$ 0.0696 | $ 174.00 |
| 5,000+ | $ 0.069$ 0.0656 | $ 328.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 312pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 312pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Split Gate Trench MOSFET technology
- Excellent package for heat dissipation
- High density cell design for low RDS(ON)
Features
AI Translation
- 100% unclamped inductive switching (UIS) tested
- 100% \nabla VDS tested
Applications
AI Translation
- DC-DC Converters
- Power management functions
- Industrial and Motor Drive application
C6068475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



