GOODWORK SS24FL
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SS24FL |
| LCSC Part # | C6067454 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMAF |
| Description | Diode Independent 40V 2A Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,220
3,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0247 $ 0.0223 | $ 0.22 |
100+ | $ 0.0214 $ 0.0193 | $ 1.93 |
300+ | $ 0.0198 $ 0.0179 | $ 5.37 |
3,000+ | $ 0.0186 $ 0.0168 | $ 50.40 |
6,000+ | $ 0.0176 $ 0.0159 | $ 95.40 |
9,000+ | $ 0.0172 $ 0.0155 | $ 139.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$