GOODWORK W8-BZT52C5V1
| Manufacturer |
GOODWORK
Asian Brands |
| MPN | W8-BZT52C5V1 |
| LCSC Part # | C6067447 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW SOD-123FL |
| Description | Zener Diode Independent 5.1V 500mW Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
292,000
292,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0103 $ 0.0083 | $ 0.42 |
500+ | $ 0.0081 $ 0.0065 | $ 3.25 |
3,000+ | $ 0.0066 $ 0.0053 | $ 15.90 |
6,000+ | $ 0.0058 $ 0.0047 | $ 28.20 |
30,000+ | $ 0.0052 $ 0.0042 | $ 126.00 |
45,000+ | $ 0.0049 $ 0.0040 | $ 180.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$