LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MM3Z4V3B product image
  • MM3Z4V3B thumbnail 1
  • MM3Z4V3B thumbnail 2
  • MM3Z4V3B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MM3Z4V3BRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MM3Z4V3B
LCSC Part #
C6067446
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.3V 300mW SOD-323
Datasheetpdf iconGOODWORK MM3Z4V3B
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0109$ 5.45
3,000+$ 0.0089$ 26.70
6,000+$ 0.0079$ 47.40
30,000+$ 0.0071$ 213.00
45,000+$ 0.0066$ 297.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±2%