Nexperia 74LVC14APW,118
| Manufacturer | |
| Mfr. Part # | 74LVC14APW,118 |
| LCSC Part # | C6066 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex inverting Schmitt trigger with 5 V tolerant input |
| Description | Schmitt trigger 1.2V~3.6V 6.4ns@3.3V,50pF 6 40uA 1 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2441 | $ 1.22 |
50+ | $ 0.1895 | $ 9.48 |
150+ | $ 0.1661 | $ 24.92 |
500+ | $ 0.1369 | $ 68.45 |
2,500+ | $ 0.1239 | $ 309.75 |
5,000+ | $ 0.116 | $ 580.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$