LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 416F440XXALR product image
Images for reference only

CTS 416F440XXALRRoHS

Manufacturer
MPN
416F440XXALR
LCSC Part #
C6065620
Packaging
SMD1612-4P
Customer #
Key Attributes
±15ppm 12pF ±15ppm SMD1612-4P Crystals RoHS
Datasheetpdf iconCTS 416F440XXALR
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0092$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.3895$ 194.75
1,000+$ 0.3834$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1612-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency44MHz

Introduction

AI Translation

The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine (M2M) communications
  • Wearable devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
416F4401XALRCTSSMD1612-4P0$ 1.0093
416F440XXCLRCTSSMD1612-4P0$ 1.0092
416F44011ALRCTSSMD1612-4P0$ 1.1534
416F4401XCLRCTSSMD1612-4P0$ 1.0094
416F440X2ALRCTSSMD1612-4P0$ 1.0094
416F440X3ALRCTSSMD1612-4P0$ 1.0094
416F44011CLRCTSSMD1612-4P0$ 1.0092
416F44013ALRCTSSMD1612-4P0$ 1.0094
416F44012ALRCTSSMD1612-4P0$ 1.0093
416F440X3CLRCTSSMD1612-4P0$ 1.0092
416F440X2CLRCTSSMD1612-4P0$ 1.0093
416F440X2ILRCTSSMD1612-4P0$ 1.0351
416F440X3ILRCTSSMD1612-4P0$ 1.0351