LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 403C35E18M43200 product image
Images for reference only

CTS 403C35E18M43200RoHS

Manufacturer
MPN
403C35E18M43200
LCSC Part #
C6065472
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 18.432MHz ±30ppm 20pF 80Ω SMD3225-4P
Datasheetpdf iconCTS 403C35E18M43200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.835$ 0.84
200+$ 0.3334$ 66.68
500+$ 0.3228$ 161.40
1,000+$ 0.3167$ 316.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CTS Model 403 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic Ceramic Surface Mount Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 80MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature Range to -40°C to +105°C
  • Tape and Reel Packaging, EIA - 481

Applications

AI Translation
  • IoT and IIoT Applications
  • Wireless Communications
  • FPGA/Microcontrollers
  • USB Interfaces
  • Computer Peripherals
  • Portable Equipment
  • Test and Measurement
  • M2M Communications
  • Broadband Access