LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-1415539-7 product image
Images for reference only

TE Connectivity 4-1415539-7

Manufacturer
MPN
4-1415539-7
LCSC Part #
C6065105
Packaging
Through Hole
Customer #
Key Attributes
36V 400V@AC 16A 12A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity 4-1415539-7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1612$ 5.16
200+$ 2.0593$ 411.86
500+$ 1.9912$ 995.60
1,000+$ 1.9563$ 1956.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Voltage36V
Switching Voltage(Max)400V@AC
Coil Resistance-
Release Time6ms
Operate Time8ms
Length29mm
Height15.7mm
Contact Resistance-
Number of Pins-
Coil Type-
Width12.7mm
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Coil Rated Power-
Contact Rating12A@250VAC
Contact MaterialAgNi
Contact Form1 Set Normally Open: 1A (SPST NO)

Introduction

AI Translation

1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact DC or AC coil 5kV/10mm coil - contact, reinforced insulation Ambient temperature 85℃ (DC coil) Product in accordance to IEC 60335 - 1 Reflow version: for THR (Through - Hole Reflow) soldering process

Applications

AI Translation
  • Boiler control
  • timers
  • garage door control
  • POS automation
  • interface modules