LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC14AD,118 product image
  • 74LVC14AD,118 thumbnail 1
  • 74LVC14AD,118 thumbnail 2
  • 74LVC14AD,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC14AD,118RoHS

Manufacturer
MPN
74LVC14AD,118
LCSC Part #
C6065
Packaging
SOIC-14
Customer #
Key Attributes
Hex inverting Schmitt trigger with 5 V tolerant input
Datasheetpdf iconNexperia 74LVC14AD,118
In-Stock: 3,335
3,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2366$ 1.18
50+$ 0.1851$ 9.26
150+$ 0.163$ 24.45
500+$ 0.1355$ 67.75
2,500+$ 0.1232$ 308.00
5,000+$ 0.1159$ 579.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOIC-14
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.2V~3.6V
Output Logic Level - Low800mV
Propagation Delay6.4ns@3.3V,50pF
FeaturesNoise suppression function
Input Logic Level - High1V~2V
Input Logic Level - Low120mV~800mV
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High2V~3.6V
Quiescent Current(Iq)40uA
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74LVC14A is a hex inverter with Schmitt-trigger inputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments.

Features

AI Translation
  • Wide supply voltage range from 1.2 V to 3.6 V
  • Overvoltage tolerant inputs to 5.5 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Unlimited input rise and fall times
  • Complies with JEDEC standard JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Wave and pulse shapers for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators