TT Electronics 37WR10KLF
| Manufacturer | |
| MPN | 37WR10KLF |
| LCSC Part # | C6064291 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 9mm single-turn
- Open frame
- RoHS-compliant cermet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6969 | $ 0.70 |
| 200+ | $ 0.2778 | $ 55.56 |
| 500+ | $ 0.2683 | $ 134.15 |
| 1,000+ | $ 0.2651 | $ 265.10 |
Standard Packaging8000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 9mm single-turn
- Open frame
- RoHS-compliant cermet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P16NP103MAB15 | VISHAY | Through Hole | 19 | $ 21.1715 | ||
| PTC15GV02-103A2020 | Amphenol | Through Hole | 10 | $ 2.7647 | ||
| 409VA103M | TE Connectivity | Through Hole | 0 | $ 2.2143 | ||
| 37PR10KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37SR10KLF | TT Electronics | Through Hole | 0 | $ 1.3413 | ||
| 37FR10KLF | TT Electronics | Through Hole | 0 | $ 1.3412 | ||
| P11H1F0GHFW10103MA | VISHAY | Through Hole | 0 | $ 21.9296 | ||
| PTC15LV02-103A2020 | Amphenol | Through Hole | 0 | $ 2.4155 | ||
| PTC15LH05-103A2020 | Amphenol | Through Hole | 0 | $ 2.6102 | ||
| PV32P103A01B00 | BOURNS | Through Hole | 0 | $ 2.2257 | ||
| PV32H103A01B00 | BOURNS | Through Hole | 0 | $ 1.7095 | ||
| PV32N103A01B00 | BOURNS | Through Hole | 0 | $ 4.6609 | ||
| 91ER10KLF | TT Electronics | Through Hole | 0 | $ 3.0807 | ||
| 91BR10KLF | TT Electronics | Through Hole | 0 | $ 3.838 | ||
| 91VR10KLF | TT Electronics | Through Hole | 0 | $ 3.7195 | ||
| 91XR10KLF | TT Electronics | Through Hole | 0 | $ 3.7195 | ||
| T7YA103MB40 | VISHAY | Through Hole | 0 | $ 6.1037 | ||
| T7YA103MT20 | VISHAY | Through Hole | 0 | $ 6.1037 | ||
| T7YB103MT20 | VISHAY | Through Hole | 0 | $ 5.5459 | ||
| T7YB103MB40 | VISHAY | Through Hole | 0 | $ 6.9912 |

