LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL95521AIRZ-T product image
  • ISL95521AIRZ-T thumbnail 1
  • ISL95521AIRZ-T thumbnail 2
  • ISL95521AIRZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL95521AIRZ-TRoHS

Manufacturer
MPN
ISL95521AIRZ-T
LCSC Part #
C6061857
Packaging
QFN-32(4x4)
Customer #
Key Attributes
2~4 QFN-32(4x4) Battery Chargers RoHS
Datasheetpdf iconRENESAS ISL95521AIRZ-T
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0402$ 5.04
10+$ 4.9284$ 49.28
30+$ 4.8538$ 145.61
100+$ 4.7792$ 477.92
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerRENESAS
PackagingQFN-32(4x4)
FeaturesOvercurrent Protection
Voltage - Supply-
Type of Battery-
The Chip Type-
Number of Cells2~4

Introduction

AI Translation

The ISL95521A is a highly versatile combo battery charger configurable for operating as either a Hybrid Power Boost (HPB) charger or a Narrow VDC (NVDC) charger, supporting 2-, 3-, or 4-cell batteries. Both configurations allow the battery to work with the adapter together to supply the system load when it exceeds the adapter capability, referred to as system Turbo mode. The HPB charger configuration reverse-boosts battery energy to the system bus to help the adapter provide the system power in Turbo mode. The NVDC charger configuration quickly turns on BGATE to enable the battery to help the adapter provide the system power in Turbo mode. The ISL95521A uses N-channel MOSFETs (NFETs) for all the switches to achieve the best performance and lowest BOM cost. The internal charge pump is capable of turning on all the NFETs fast or slow depending on the circumstance or the need. The ability to quickly turn on NFETs prevents system bus voltage drop when the battery is suddenly removed in Turbo mode or in Battery Learn mode. The ISL95521A provides many protection features including a PROCHOT# indicator for system low voltage, adapter overcurrent, battery overcurrent or overheating, with an array of SMBus programmable parameters for maximum flexibility. It also features hardware based adapter current limit and battery-current limit in addition to SMBus programmable limits. The ISL95521A provides a high accuracy adapter current monitor, battery current monitor, and system power monitor outputs. To provide maximum flexibility for working with high power and low power systems, the ISL95521A provides several configurable current-sense resistor value options to achieve the best trade-off of current sensing accuracy vs power loss. The ISL95521A uses the Renesas Robust Ripple Regulator (R3TM) modulation scheme to provide excellent light-load efficiency and fast dynamic response. The ISL95521A is available in a 32 Ld 4×4 mm² QFN package.

Features

AI Translation
  • Configurable as HPB charger or NVDC charger
  • Compliant with Intel PROcHOT# and PSYS requirements
  • Adapter current monitor and battery discharging current monitor
  • Uses NFET for all the switches
  • Supports battery removal during Battery Learn mode
  • Actively controlled inrush current to prevent FET damage
  • SMBus programmable settings and high accuracy
  • Comprehensive protection features:
    • PROcHOT# indicator for system low voltage, adapter overcurrent, battery overcurrent, and system overheating
    • Hardware-based adapter current and battery current limits
    • Supports sudden battery removal in system Turbo mode
  • 16 switching frequency options from 350kHz to 1MHz
  • Low quiescent current
  • SMBus and auto-increment I²C compatible
  • Robust Ripple Regulator (R3) modulation scheme provides excellent light-load efficiency and fast dynamic response
  • 32 Ld 4×4 mm² QFN package
  • Pb-free (RoHS compliant)

Applications

AI Translation
  • Devices with rechargeable 2-, 3-, or 4-cell batteries