RENESAS ISL3155EIBZ-T7A
| Manufacturer | |
| Mfr. Part # | ISL3155EIBZ-T7A |
| LCSC Part # | C6061751 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers |
| Description | Transceiver 512 Half-Duplex 4.5V~5.5V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2372 | $ 2.24 |
10+ | $ 2.1873 | $ 21.87 |
30+ | $ 2.1541 | $ 64.62 |
100+ | $ 2.1209 | $ 212.09 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$