LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NUVOTON ISD1616BSYR

Manufacturer
NUVOTONAsian Brands
MPN
ISD1616BSYR
LCSC Part #
C6061711
Packaging
SOIC-16
Customer #
Key Attributes
4kHz~12kHz SOIC-16 Voice Record and Playback RoHS
DatasheetNUVOTON ISD1616BSYR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Voice Record and Playback
ManufacturerNUVOTON
PackagingSOIC-16
Operating Temperature-
Voltage - Supply2.4V~5.5V
Sampling Rate4kHz~12kHz
Interface-

Features

AI Translation
  • W584Axxx: 4-bit μC-based, 1-channel voice + dual-tone melody synthesizer
  • W584Bxxx: 4-bit μC-based, 1-channel voice synthesizer
  • W588Lxxx: 8-bit μC-based, 2-cell battery, 2-channel voice + melody synthesizer
  • W588Cxxx: 8-bit μC-based, 2-channel voice + melody synthesizer, noise-shaping DAC-free
  • W588Dxxx: 8-bit μC-based, 3-channel voice + melody synthesizer
  • N584Lxxx: 4-bit μC-based, 1~2-cell battery, 1-channel voice + dual-tone melody synthesizer
  • N588Lxxx: 1.0~3.6V, 8-bit μC-based, 2-channel voice synthesizer
  • N584Hxxx: High audio quality 1-channel voice (under development)
  • N588Jxxx: 8-bit μC-based, 1-channel voice synthesizer with PWM direct drive
  • N588Hxxx: 8-bit μC-based, 3-channel voice + melody synthesizer
  • N589A: 8-bit μC-based, 2-channel voice + melody synthesizer with ADC
  • N5132, N5162: 1-channel voice synthesizer with CPU interface
  • N5160Sxx: 8-bit μC-based, 1-channel long-duration voice synthesizer
  • W567Cxxx: 8-bit μC-based, 16-channel voice + wavetable melody synthesizer
  • N567Gxxx: 8-bit μC-based, 4-channel voice + wavetable melody synthesizer
  • N567Kxxx: 8-bit μC-based, 6-channel voice + wavetable melody synthesizer
  • N567Hxxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer
  • N567Dxxx: 8-bit μC-based, 14-channel voice + wavetable melody synthesizer
  • N567Lxxx: 1.0~3.6V, 8-bit μC-based, 8-channel voice + wavetable melody synthesizer
  • N566Gxxx: 8-bit μC-based, 4-channel voice + wavetable melody synthesizer with LVD
  • N566Kxxx: 8-bit μC-based, 6-channel voice + wavetable melody synthesizer with LVD
  • N566Hxxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with LVD
  • N537A090: 8-bit μC-based, 2-channel voice + dual-tone melody synthesizer with B&W 1K-dot LCD driver
  • N531A170: 8-bit μC-based, 2-channel voice + dual-tone melody synthesizer with B&W 1K-dot LCD driver
  • N538Txxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 2K-dot LCD driver
  • N538Axxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 1K-dot LCD driver
  • W539Axxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 1K-dot LCD driver
  • N539Txxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with 4-grayscale, 2K-dot LCD driver
  • N569Sxxx: 32-bit Cortex-M0 with embedded flash, long-duration solution
  • N570XXXX: 32-bit Cortex M0 solution with embedded flash and 10-bit ADC
  • N571PXXX: 32-bit Cortex M0 solution with embedded OTP and 10-bit ADC
  • N572XXXX: 32-bit Cortex M0 solution with embedded OTP/flash and 12-bit ADC
  • N573XXXX: 32-bit Cortex-M0 solution with embedded flash and 16-bit ADC
  • N575XXXX: 32-bit Cortex-M0 solution with embedded flash and 16-bit ADC