LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1370BDR2G product image
  • NCP1370BDR2G thumbnail 1
  • NCP1370BDR2G thumbnail 2
  • NCP1370BDR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1370BDR2GRoHS

Manufacturer
MPN
NCP1370BDR2G
LCSC Part #
C606040
Packaging
SOIC-8
Customer #
Key Attributes
Flyback 1 DC-DC 9.5V~26V SOIC-8 LED Drivers ICs RoHS
Datasheetpdf icononsemi NCP1370BDR2G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8957$ 0.90
10+$ 0.8762$ 8.76
30+$ 0.8616$ 25.85
100+$ 0.8486$ 84.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
Manufactureronsemi
PackagingSOIC-8
Output Voltage-
Features-
Frequency - Switching-
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyFlyback
Number of Channels1
TypeDC-DC
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)9.5V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1370 is a PWM current mode controller targeting isolated flyback and non−isolated constant current topologies. The controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an opto−coupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design. This device supports analog/digital dimming and both modes can be combined to enhance dimming precision. The NCP1370 has a programmable peak current limit to optimize design compatibility over a wide range of applications. The controller features a standby mode with reduced current consumption. The NCP1370 is a LED driver for flyback and non−isolated buck−boost / SEPIC converters. It implements a current−mode architecture quasi−resonant architecture to prevent valley−jumping instability. A proprietary circuitry ensures accurate regulation of the output current without the need of a secondary side feedback. The circuit features powerful protections to ensure a robust LED driver design without the need of extra external components or overdesign.

Features

AI Translation
  • Quasi−resonant Peak Current−mode Control Operation
  • Primary Side Sensing (no opto−coupler needed)
  • Wide VCC Range
  • Source 300 mA / Sink 500 mA Totem Pole Driver with 12 V Gate Clamp
  • Precise LED Constant Current Regulation ±1% Typical
  • Line Feed−forward for Enhanced Regulation Accuracy
  • Low LED Current Ripple
  • 500 mV ±1.2% Guaranteed Voltage Reference for Current Regulation
  • Programmable Cycle−by−Cycle Peak Current Limit
  • Low VCC(on) Allowing to use a Standby Power Supply to Power the Device
  • Analog or Digital Dimming
  • Wide Temperature Range of -40 to +125 ℃
  • Robust Protection Features: LED Open Circuit Protection, VCC Over Voltage Protection, Secondary Diode Short Protection, Output Short Circuit Protection, Shorted Current Sense Pin Fault Detection, Brown−out, VCC Under Voltage Lockout, Thermal Shutdown
  • Pb−free, Halide−free MSL1 Product

Applications

AI Translation
  • TV Backlight
  • Lighting with Auxiliary Power Supply