ADI HMC746LC3C
| Manufacturer | |
| MPN | HMC746LC3C |
| LCSC Part # | C605806 |
| Packaging | QFN-16-EP |
| Customer # | |
| Key Attributes | 3V~3.6V 2 QFN-16-EP Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet | ADI HMC746LC3C |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP | |
| Propagation Delay | 95ps | |
| Output Logic Level - High | 3.29V | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 2 | |
| Output Logic Level - Low | 2.74V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP | |
| Propagation Delay | 95ps | |
| Output Logic Level - High | 3.29V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 2 | |
| Output Logic Level - Low | 2.74V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- RF applications
- Broadband test and measurement
- Serial data transmission up to 14 Gbps
- Digital logic systems up to 14 GHz
- NRZ-to-RZ conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 374.6313 | $ 374.63 |
| 200+ | $ 144.9776 | $ 28995.52 |
| 500+ | $ 139.8819 | $ 69940.95 |
| 1,000+ | $ 137.3658 | $ 137365.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP | |
| Propagation Delay | 95ps | |
| Output Logic Level - High | 3.29V | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 2 | |
| Output Logic Level - Low | 2.74V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP | |
| Propagation Delay | 95ps | |
| Output Logic Level - High | 3.29V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 2 | |
| Output Logic Level - Low | 2.74V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- RF applications
- Broadband test and measurement
- Serial data transmission up to 14 Gbps
- Digital logic systems up to 14 GHz
- NRZ-to-RZ conversion
C605806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

