LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC543ALC4B product image
Images for reference only

ADI HMC543ALC4B

Manufacturer
MPN
HMC543ALC4B
LCSC Part #
C605784
Packaging
SMT-24(4x4)
Customer #
Key Attributes
8GHz~12GHz Phase Shifter Radar SMT-24(4x4) RF Misc ICs and Modules RoHS
Datasheetpdf iconADI HMC543ALC4B
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 147.7826$ 147.78
200+$ 57.1902$ 11438.04
500+$ 55.1806$ 27590.30
1,000+$ 54.1882$ 54188.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingSMT-24(4x4)
Frequency Range8GHz~12GHz
Features-
FunctionPhase Shifter
ApplicationsRadar

Introduction

AI Translation

The HMC543ALC4B is a 4-bit digital phase shifter which is rated from 8 to 12 GHz, providing 0 to 360 degrees of phase coverage, with a LSB of 22.5 degrees. The HMC543ALC4B features very low RMS phase error of 4 degrees and extremely low insertion loss variation of ±0.8 dB across all phase states. This high accuracy phase shifter is controlled with complementary logic of 0/-3V, and requires no fixed bias voltage. The HMC543ALC4B is housed in a compact 4x4 mm ceramic leadless SMT package and is internally matched to 50 Ohms with no external components. Simple external level shifting circuitry can be used to convert a positive CMOS control voltage into complementary negative control signals.

Features

AI Translation
  • Low RMS Phase Error: 4°
  • Low Insertion Loss: 6.5 dB
  • Excellent Flatness
  • 360° Coverage, LSB = 22.5°
  • 24 Lead Ceramic SMT Package: 16 mm²

Applications

AI Translation
  • EW Receivers
  • Satellite Communications
  • Beamforming Modules