Nexperia 74LVC11PW,118
| Manufacturer | |
| Mfr. Part # | 74LVC11PW,118 |
| LCSC Part # | C6056 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Triple 3-input AND gate |
| Description | 6.2ns@3.3V,50pF 40uA 1.2V~3.6V 3 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
220 
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2338 | $ 1.17 |
50+ | $ 0.1899 | $ 9.50 |
150+ | $ 0.1711 | $ 25.67 |
500+ | $ 0.1476 | $ 73.80 |
2,500+ | $ 0.1371 | $ 342.75 |
5,000+ | $ 0.1308 | $ 654.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$