ADI HMC6787ALC5A
| Manufacturer | |
| MPN | HMC6787ALC5A |
| LCSC Part # | C605583 |
| Packaging | QFN-16 |
| Customer # | |
| Key Attributes | 3V 350mA 10dB QFN-16 RF Misc ICs and Modules |
| Datasheet | ADI HMC6787ALC5A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | QFN-16 | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| LO Frequency Range | 16.5GHz~22GHz | |
| IF Frequency Range | 0GHz~4GHz | |
| RF Frequency Range | 37GHz~40GHz | |
| Current - Supply | 350mA | |
| Number of Channels | - | |
| Features | I/Q quadrature mixing;Gain control;Frequency multiplication/division | |
| Isolation(L-R) | 15dB | |
| Isolation(L-I) | - | |
| P1dB | 14dBm | |
| Gain/Loss | 10dB | |
| Noise Figure | - | |
| IP3 | 26dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | QFN-16 | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| LO Frequency Range | 16.5GHz~22GHz | |
| IF Frequency Range | 0GHz~4GHz | |
| RF Frequency Range | 37GHz~40GHz | |
| Current - Supply | 350mA |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Features | I/Q quadrature mixing;Gain control;Frequency multiplication/division | |
| Isolation(L-R) | 15dB | |
| Isolation(L-I) | - | |
| P1dB | 14dBm | |
| Gain/Loss | 10dB | |
| Noise Figure | - | |
| IP3 | 26dBm |
Introduction
The HMC6787ALC5A is a compact GaAs MMIC I/Q variable gain upconverter in a leadless RoHS compliant SMT package. This device provides a small signal conversion gain of 11 dB with 17 dBc of sideband rejection, and 13 dB of gain control. The HMC6787ALC5A utilizes a RF variable gain amplifier preceded by an 1/Ω mixer where the LO is driven by a X2 multiplier. IF1 and IF2 mixer inputs are provided and an external 90° hybrid is needed to select the required sideband. The 1/Ω mixer topology reduces the need for filtering of the unwanted sideband. The HMC6787ALC5A is a much smaller alternative to hybrid style single sideband upconverter assemblies and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques.
Features
- Conversion Gain: 10 dB
- Sideband Rejection: 17 dBc
- High Output IP3: +27 dBm
- 16 Lead 5x5 mm SMT Ceramic Package: 25 mm²
Applications
- Point-to-Point and Point-to-Multi-Point Radio
- Satellite Communications
- Sensors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 144.3762 | $ 144.38 |
| 200+ | $ 55.8721 | $ 11174.42 |
| 500+ | $ 53.9088 | $ 26954.40 |
| 1,000+ | $ 52.938 | $ 52938.00 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | QFN-16 | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| LO Frequency Range | 16.5GHz~22GHz | |
| IF Frequency Range | 0GHz~4GHz | |
| RF Frequency Range | 37GHz~40GHz | |
| Current - Supply | 350mA | |
| Number of Channels | - | |
| Features | I/Q quadrature mixing;Gain control;Frequency multiplication/division | |
| Isolation(L-R) | 15dB | |
| Isolation(L-I) | - | |
| P1dB | 14dBm | |
| Gain/Loss | 10dB | |
| Noise Figure | - | |
| IP3 | 26dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | QFN-16 | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| LO Frequency Range | 16.5GHz~22GHz | |
| IF Frequency Range | 0GHz~4GHz | |
| RF Frequency Range | 37GHz~40GHz | |
| Current - Supply | 350mA |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Features | I/Q quadrature mixing;Gain control;Frequency multiplication/division | |
| Isolation(L-R) | 15dB | |
| Isolation(L-I) | - | |
| P1dB | 14dBm | |
| Gain/Loss | 10dB | |
| Noise Figure | - | |
| IP3 | 26dBm |
Introduction
The HMC6787ALC5A is a compact GaAs MMIC I/Q variable gain upconverter in a leadless RoHS compliant SMT package. This device provides a small signal conversion gain of 11 dB with 17 dBc of sideband rejection, and 13 dB of gain control. The HMC6787ALC5A utilizes a RF variable gain amplifier preceded by an 1/Ω mixer where the LO is driven by a X2 multiplier. IF1 and IF2 mixer inputs are provided and an external 90° hybrid is needed to select the required sideband. The 1/Ω mixer topology reduces the need for filtering of the unwanted sideband. The HMC6787ALC5A is a much smaller alternative to hybrid style single sideband upconverter assemblies and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques.
Features
- Conversion Gain: 10 dB
- Sideband Rejection: 17 dBc
- High Output IP3: +27 dBm
- 16 Lead 5x5 mm SMT Ceramic Package: 25 mm²
Applications
- Point-to-Point and Point-to-Multi-Point Radio
- Satellite Communications
- Sensors
C605583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

