Chipanalog CA-IF4820HD
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IF4820HD |
| LCSC Part # | C6055596 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 3.0V to 5.5V RS485/RS422 Transceiver with ±30kV ESD Protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
Introduction
The CA-IF48xx series are low-power RS-485/RS-422 transceivers designed for reliable communication in noisy environments. The devices provide ±30V overvoltage protection on bus communication pins to ensure bus reliability. The ±15V common-mode input range exceeds the RS-485 standard requirement of -7V to +12V, making them well-suited for industrial applications with high ground potential differences between systems, long-line transmission, or strong interference. The transceivers also provide ±15kV (full-duplex devices) or ±30kV (half-duplex devices) ESD protection on driver outputs and receiver inputs, eliminating the need for additional system-level protection components.
CA-IF48xx devices integrate one driver (TX) and one receiver (RX), operating over a +3.0V to +5.5V supply voltage range, compatible with both +3.3V and +5V supply systems. In this series, CA-IF48xxHS/HM/HD are half-duplex transceivers, while CA-IF48xxFS/FM/FD are full-duplex transceivers. The CA-IF4820 and CA-IF4850 support data rates up to 20Mbps and 50Mbps respectively; the CA-IF4805 features a slew-rate-limited design supporting communication rates up to 500kbps to reduce EMI. The receiver in each device integrates a failsafe circuit to ensure the output remains high when the receiver input is shorted, open, or idle.
CA-IF48xx series devices operate over an extended temperature range of -40°C to +125°C. Compact 8-pin MSOP and 8-pin DFN packages are available for space-constrained applications, while the industry-standard 8-pin SOIC package enables easy drop-in replacement of equivalent products.
Features
- Compliant with RS-485 TIA/EIA-485A standard with enhanced performance
- Low EMI 500kbps data rate (CA-IF4805) and up to 20Mbps (CA-IF4820) and 50Mbps (CA-IF4850) data rates
- 1/8 unit load, supports up to 256 transceivers on a single bus
- Integrated protection features for reliable communication
- ±30V fault protection on driver output and receiver input pins
- ±15V common-mode voltage range
- Full-duplex devices (CA-IF48xxFS/FM/FD) provide ±15kV HBM ESD protection on bus pins
- Half-duplex devices (CA-IF48xxHS/HM/HD) provide ±30kV HBM ESD protection on bus pins
- Short-circuit protection
- Thermal shutdown
- True failsafe receiver ensures defined receiver output state
- 3.0V to 5.5V supply voltage range
- Low power consumption
Applications
- Motor driver factory automation and control
- Power grid
- Building automation
- Video surveillance
- Process control communication infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.579 | $ 0.58 |
| 10+ | $ 0.459 | $ 4.59 |
| 30+ | $ 0.399 | $ 11.97 |
| 100+ | $ 0.354 | $ 35.40 |
| 500+ | $ 0.318 | $ 159.00 |
| 1,000+ | $ 0.3 | $ 300.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
Introduction
The CA-IF48xx series are low-power RS-485/RS-422 transceivers designed for reliable communication in noisy environments. The devices provide ±30V overvoltage protection on bus communication pins to ensure bus reliability. The ±15V common-mode input range exceeds the RS-485 standard requirement of -7V to +12V, making them well-suited for industrial applications with high ground potential differences between systems, long-line transmission, or strong interference. The transceivers also provide ±15kV (full-duplex devices) or ±30kV (half-duplex devices) ESD protection on driver outputs and receiver inputs, eliminating the need for additional system-level protection components.
CA-IF48xx devices integrate one driver (TX) and one receiver (RX), operating over a +3.0V to +5.5V supply voltage range, compatible with both +3.3V and +5V supply systems. In this series, CA-IF48xxHS/HM/HD are half-duplex transceivers, while CA-IF48xxFS/FM/FD are full-duplex transceivers. The CA-IF4820 and CA-IF4850 support data rates up to 20Mbps and 50Mbps respectively; the CA-IF4805 features a slew-rate-limited design supporting communication rates up to 500kbps to reduce EMI. The receiver in each device integrates a failsafe circuit to ensure the output remains high when the receiver input is shorted, open, or idle.
CA-IF48xx series devices operate over an extended temperature range of -40°C to +125°C. Compact 8-pin MSOP and 8-pin DFN packages are available for space-constrained applications, while the industry-standard 8-pin SOIC package enables easy drop-in replacement of equivalent products.
Features
- Compliant with RS-485 TIA/EIA-485A standard with enhanced performance
- Low EMI 500kbps data rate (CA-IF4805) and up to 20Mbps (CA-IF4820) and 50Mbps (CA-IF4850) data rates
- 1/8 unit load, supports up to 256 transceivers on a single bus
- Integrated protection features for reliable communication
- ±30V fault protection on driver output and receiver input pins
- ±15V common-mode voltage range
- Full-duplex devices (CA-IF48xxFS/FM/FD) provide ±15kV HBM ESD protection on bus pins
- Half-duplex devices (CA-IF48xxHS/HM/HD) provide ±30kV HBM ESD protection on bus pins
- Short-circuit protection
- Thermal shutdown
- True failsafe receiver ensures defined receiver output state
- 3.0V to 5.5V supply voltage range
- Low power consumption
Applications
- Motor driver factory automation and control
- Power grid
- Building automation
- Video surveillance
- Process control communication infrastructure
C6055596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



