LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC517 product image
Images for reference only

ADI HMC517

Manufacturer
MPN
HMC517
LCSC Part #
C605536
Packaging
SMD
Customer #
Key Attributes
19dB 3V 17GHz~26GHz 2.4dB 12.5dBm 65mA SMD RF Amplifiers RoHS
DatasheetADI HMC517
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 84.688$ 84.69
30+$ 81.0093$ 2430.28
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingSMD
Input Return Loss17dB
Operating Temperature-55℃~+85℃
Gain19dB
Voltage - Supply3V
Frequency Range17GHz~26GHz
Output Return Loss10dB
Noise Figure2.4dB
Features-
IP324dBm
P1dB12.5dBm
Current - Supply65mA

Introduction

AI Translation

The HMC517 chip is a high dynamic range GaAs pHEMT MMIC Low Noise Amplifier (LNA) which covers the 17 to 26 GHz frequency range. The HMC517 provides 19 dB of small signal gain, 2.2 dB of noise figure and has an output IP3 greater than +24 dBm. The chip can easily be integrated into hybrid or MCM assemblies due to its small size.

Features

AI Translation
  • Noise Figure: 2.2 dB
  • Gain: 19 dB
  • OIP3: +24 dBm
  • Single Supply: +3V @ 65 mA
  • 50 Ohm Matched Input/Output
  • Die Size: 2.14×1.32×0.1 mm

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios & VSAT
  • Test Equipment and Sensors