Johanson Dielectrics 2450FM07D0034001T
| Hersteller | |
| Herst.-Teilenr. | 2450FM07D0034001T |
| LCSC-Nr. | C6054595 |
| Verp. | SMD-4P,1x0.5mm |
| Kundennummer | |
| Hauptmerkm. | 2.45GHz Impedance Matched Front-End Filter |
| Datenblatt | Johanson Dielectrics 2450FM07D0034001T |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Johanson Dielectrics | |
| Verp. | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Type of Filter | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | 35dB;30dB;25dB;9.5dB;8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.75dB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Johanson Dielectrics | |
| Verp. | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Type of Filter | - |
| Typ | Beschreibung | |
|---|---|---|
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | 35dB;30dB;25dB;9.5dB;8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.75dB |
Beschreibung
Miniature 2.45GHz impedance matching front-end filter, optimized for Semtech SX1280 and SX1281. This component features internal DC isolation. No external DC blocking capacitor is required! Johanson uses 6/6 RoHS-compliant Low-Temperature Co-fired Ceramic (LTCC) integrated passive technology in a 4-pin (tin-plated) monolithic structure. This component undergoes 100% RF testing, making it a more reliable system that provides consistent and guaranteed RF performance in an impedance-controlled environment. Compared with L/C discrete solutions, it is a very compact RF front-end solution.
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.59 | $ 0.59 |
| 10+ | $ 0.4687 | $ 4.69 |
| 30+ | $ 0.4179 | $ 12.54 |
| 100+ | $ 0.3524 | $ 35.24 |
| 500+ | $ 0.3245 | $ 162.25 |
| 1,000+ | $ 0.3065 | $ 306.50 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Johanson Dielectrics | |
| Verp. | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Type of Filter | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | 35dB;30dB;25dB;9.5dB;8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.75dB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Johanson Dielectrics | |
| Verp. | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Type of Filter | - |
| Typ | Beschreibung | |
|---|---|---|
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | 35dB;30dB;25dB;9.5dB;8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.75dB |
Beschreibung
Miniature 2.45GHz impedance matching front-end filter, optimized for Semtech SX1280 and SX1281. This component features internal DC isolation. No external DC blocking capacitor is required! Johanson uses 6/6 RoHS-compliant Low-Temperature Co-fired Ceramic (LTCC) integrated passive technology in a 4-pin (tin-plated) monolithic structure. This component undergoes 100% RF testing, making it a more reliable system that provides consistent and guaranteed RF performance in an impedance-controlled environment. Compared with L/C discrete solutions, it is a very compact RF front-end solution.
C6054595 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Typ | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

