Gainsil GS8052-MR
| Manufacturer |
Gainsil
Asian Brands |
| Mfr. Part # | GS8052-MR |
| LCSC Part # | C605421 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 250MHz CMoS Rail-to-Rail Output Opamps |
| Description | 2 9.8mV 88V/us 1pA 62dB 2.8mA 250MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,043
2,043
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4533 | $ 0.45 |
10+ | $ 0.3566 | $ 3.57 |
30+ | $ 0.3146 | $ 9.44 |
100+ | $ 0.2614 | $ 26.14 |
500+ | $ 0.2194 | $ 109.70 |
1,000+ | $ 0.2065 | $ 206.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$