LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO 2RP600L-8/TR product image
  • 2RP600L-8/TR thumbnail 1
  • 2RP600L-8/TR thumbnail 2
  • 2RP600L-8/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO 2RP600L-8/TRRoHS

Manufacturer
YAGEOAsian Brands
MPN
2RP600L-8/TR
LCSC Part #
C6053964
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 600V 20kA 2 POLE TH
Datasheetpdf iconYAGEO 2RP600L-8/TR
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3166$ 1.58
50+$ 0.2469$ 12.35
150+$ 0.217$ 32.55
500+$ 0.1798$ 89.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerYAGEO
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V;1.3kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment