ADI HMC129ALC4
| Manufacturer | |
| Mfr. Part # | HMC129ALC4 |
| LCSC Part # | C605253 |
| Package | HVQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | HMC129ALC4 4 GHz to 8 GHz Double-Balanced MMIC Mixer |
| Description | 7dB HVQFN-24-EP(4x4) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Package | HVQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 70.3014 | $ 70.30 |
30+ | $ 66.8736 | $ 2006.21 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$