LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-9031-500E product image
Images for reference only

Broadcom HCPL-9031-500ERoHS

Manufacturer
MPN
HCPL-9031-500E
LCSC Part #
C6052344
Packaging
SO-8
Customer #
Key Attributes
18kV/us SO-8 Digital Isolators RoHS
Datasheetpdf iconBroadcom HCPL-9031-500E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerBroadcom
PackagingSO-8
FeaturesBidirectional signal isolation
CMTI(kV/us)18kV/us
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)2500
Data Rate(Max)-
Default Output-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The HCPL-90xx and HCPL-09xx CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single-channel digital isolators (HCPL-9000/-0900) feature an active-low logic output enable. The dual-channel digital isolators are configured as unidirectional (HCPL9030/-0930) and bidirectional (HCPL-9031/-0931), operating in full-duplex mode, making them ideal for digital fieldbus applications. The quad-channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). This high channel density makes them ideally suited to isolating data conversion devices, parallel buses, and peripheral interfaces. They are available in 8-pin PDIP, 8-pin Gull Wing, 8-pin SOIC packages, and 16-pin SOIC narrow-body and widebody packages. They are specified over the temperature range of -40°C to +100°C.

Features

AI Translation
  • +3.3V and +5V TTL/CMOS compatible
  • 3 ns max. pulse width distortion
  • 6 ns max. propagation delay skew
  • 15 ns max. propagation delay
  • High speed: 100 MBd
  • 15 kV/μs min. common mode rejection
  • Tri-state output (HCPL-9000/-0900)
  • 2500V RMS isolation
  • UL1577 and IEC 61010-1 approved

Applications

AI Translation
  • Digital fieldbus isolation
  • Multiplexed data transmission
  • Computer peripheral interface
  • High-speed digital systems
  • Isolated data interfaces
  • Logic level shifting
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.6727$ 32.67
200+$ 13.0364$ 2607.28
500+$ 12.6018$ 6300.90
1,000+$ 12.386$ 12386.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$