ADI HMC712ALP3CE
| Manufacturer | |
| Mfr. Part # | HMC712ALP3CE |
| LCSC Part # | C605227 |
| Package | VFQFN-16-EP |
| Customer # | |
| Key Attributes | GaAs MMIC Voltage-Variable Attenuator, 5 - 26.5 GHz |
| Description | 28dB 5GHz~26.5GHz VFQFN-16-EP Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | VFQFN-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 57.014 | $ 57.01 |
30+ | $ 54.1892 | $ 1625.68 |
Standard Packaging 50/Full
Bag | ||